Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 173-8718
- Mfr. Part No.:
- DC27W2PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 30 more to save 14%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
€268.61
(exc. VAT)
€330.39
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | €17.907 | €268.61 | - |
| 30 - 45 | €15.221 | €228.32 | 14% |
| 60 - 90 | €14.253 | €213.80 | 20% |
| 105 - 240 | €13.877 | €208.16 | 22% |
| 255 + | €13.537 | €203.06 | 24% |
*price indicative
- RS Stock No.:
- 173-8718
- Mfr. Part No.:
- DC27W2PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 27 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Mixed Contact | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | DW | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 27 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Mixed Contact | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series DW | ||
- COO (Country of Origin):
- FR
Power Cable Connectors
Note
These mixed Power cable connectors are not supplied with the higher Power contacts, see stock number 673-4942 typical.
Related links
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 24 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 36 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Female
