Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female

Get a bulk buy discount

Add 220 more to save 4%

View bulk pricing options

Subtotal (1 tray of 110 units)*

€598.51

(exc. VAT)

€736.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
110 - 110€5.441€598.51-
220 - 440€5.169€568.594%
550 +€4.907€539.779%

*price indicative

RS Stock No.:
174-8518
Mfr. Part No.:
180-M15-203L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

High Density D-Sub

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

180

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Pitch

2.286mm

COO (Country of Origin):
TW
Solder cup d-subs in 4 industry sizes/positions

High Density (15 pin, 26 pin, 44 pin, 62 pin).

Approximately 65% more higher density then standard d-sub connectors.

Screw machined contacts offer high reliability.

Metal Shell provides EMI/RFI shielding. Available in 3 clinch-nut options.

Plug shells have indents to provide grounding & additional retention.

Connectors will fit in standard D-sub backshells.

Contacts will accept (28 - 24) gauge wire.

Shell: Steel, Nickel plated

Insulator: Glass-filled, PBT Thermoplastic. (230°C process temp)

Machined contacts: Brass, Gold Flash Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy