Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- RS Stock No.:
- 174-8519
- Mfr. Part No.:
- 180-M15-213R911
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 36 units)*
€243.18
(exc. VAT)
€299.12
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 36 - 36 | €6.755 | €243.18 |
| 72 - 144 | €6.208 | €223.49 |
| 180 + | €6.039 | €217.40 |
*price indicative
- RS Stock No.:
- 174-8519
- Mfr. Part No.:
- 180-M15-213R911
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4-40 Board Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | 180 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4-40 Board Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series 180 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
Vertical solder d-subs available in 5 industry sizes/positions:
High Density (15, 26, 44, 62, 78).
Approximately 65% more higher density then standard d-sub connectors.
Screw machined contacts offer high reliability.
Metal Shell provides EMI/RFI shielding. Available with 4 clinch-nut options.
Plug shells have indents to provide grounding & additional retention.
Connectors will fit in standard d-sub backshells.
Shell: Steel, Nickel plated
Insulator: PA6T, (260°C process temp)
Machined contacts: Brass, Gold Flash Plated
Related links
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 - M 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
