Norcomp 180 44 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 174-8520
- Mfr. Part No.:
- 180-M44-103L001
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€503.30
(exc. VAT)
€619.05
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €10.066 | €503.30 |
| 100 - 200 | €9.814 | €490.70 |
| 250 + | €8.747 | €437.35 |
*price indicative
- RS Stock No.:
- 174-8520
- Mfr. Part No.:
- 180-M44-103L001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Series | 180 | |
| Contact Material | Brass | |
| Pitch | 2.286mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Series 180 | ||
Contact Material Brass | ||
Pitch 2.286mm | ||
- COO (Country of Origin):
- TW
Solder cup d-subs in 4 industry sizes/positions
High Density (15 pin, 26 pin, 44 pin, 62 pin).
Approximately 65% more higher density then standard d-sub connectors.
Screw machined contacts offer high reliability.
Metal Shell provides EMI/RFI shielding. Available in 3 clinch-nut options.
Plug shells have indents to provide grounding & additional retention.
Connectors will fit in standard D-sub backshells.
Contacts will accept (28 - 24) gauge wire.
Shell: Steel, Nickel plated
Insulator: Glass-filled, PBT Thermoplastic. (230°C process temp)
Machined contacts: Brass, Gold Flash Plated
Related links
- Norcomp 180 44 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 780, SEAL-D 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 15 Way Straight 2.286 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 780 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Male
