Norcomp 182 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- RS Stock No.:
- 174-8531
- Mfr. Part No.:
- 182-009-113R531
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 90 units)*
€137.70
(exc. VAT)
€169.20
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 90 | €1.53 | €137.70 |
| 180 - 360 | €1.441 | €129.69 |
| 450 + | €1.295 | €116.55 |
*price indicative
- RS Stock No.:
- 174-8531
- Mfr. Part No.:
- 182-009-113R531
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Insert | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Series | 182 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Insert | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Series 182 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Available in 4 industry sizes/positions (9, 15, 25, 37).
Plug shell has indents to provide grounding and additional retention.
Available in many mounting and grounding to PCB options.
Non-removable contacts
Shell: SPCC, Nickel Plated
Insulator: PA9T-Black - (260°C process temp)
Contacts: Brass, Gold Plated (Entire Contact)
Rivet: Cooper Alloy, Nickel Plated
Board lock: SPCC, Tin Plated
Screw lock: Zinc Alloy, Nickel Plated
Related links
- Norcomp 182 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 182 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 182 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 173 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 684M 17 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 182 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
