Norcomp 680M 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

Get a bulk buy discount

Add 160 more to save 6%

View bulk pricing options

Subtotal (1 tray of 80 units)*

€637.68

(exc. VAT)

€784.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
80 - 80€7.971€637.68-
160 - 320€7.469€597.526%
400 +€7.094€567.5211%

*price indicative

RS Stock No.:
174-8548
Mfr. Part No.:
680M7W2103L401
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

7

Product Type

D-Sub Connector

Current

40A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

155°C

Standards/Approvals

No

Series

680M

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Pitch

2.77mm

COO (Country of Origin):
TW
D-Sub Mixed Contact Connectors in 12 industry standard contact arrangements:

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available with 20 or 40 amp power contacts, 5 amp signal.

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator

Shell: Steel, nickel plated

Insulator: Glass-Filled Thermoplastic, Black

D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash

D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy