Norcomp 681M 17 Way Straight 2.794 mm Pitch Through Hole D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8552
Mfr. Part No.:
681M17W2203L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

681M

Number of Contacts

17

Orientation

Straight

Pitch

2.794 mm

Mount Type

Through Hole

Product Type

D-Sub Connector

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Current

5 A, 40.0 A

Housing Material

Steel

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55.0 °C

Termination Type

Solder

Voltage

1 kV

COO (Country of Origin):
TW
Available in 12 industry standard sizes / positions:

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy