Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 174-8649
- Mfr. Part No.:
- 170-025-273L000
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.96
(exc. VAT)
€9.79
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.592 | €7.96 |
| 25 - 45 | €1.516 | €7.58 |
| 50 - 120 | €1.436 | €7.18 |
| 125 - 245 | €1.364 | €6.82 |
| 250 + | €1.322 | €6.61 |
*price indicative
- RS Stock No.:
- 174-8649
- Mfr. Part No.:
- 170-025-273L000
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Series | 170 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Series 170 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Crimp & poke d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Low cost commercial version of military standard. Nickel or Tin shells.
Allows for easy loading of only the positions required.
Crimp & Snap-in contacts (sold separately).
Nylon insulator has a minimum contact retention of 10 lbs.
Contact current rating: 5 amps.
Shell: Steel, Tin or Nickel Plated
Insulator: Glass-filled thermoplastic (230°C process temp)
Related links
- Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 171 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
