Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 174-8655
- Mfr. Part No.:
- 170-009-173L000
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 26 November 2026
- Plus 50 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.344 | €6.72 |
| 25 - 45 | €1.114 | €5.57 |
| 50 - 120 | €1.068 | €5.34 |
| 125 - 245 | €1.018 | €5.09 |
| 250 + | €0.916 | €4.58 |
*price indicative
- RS Stock No.:
- 174-8655
- Mfr. Part No.:
- 170-009-173L000
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Series | 170 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Series 170 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Crimp & poke d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Low cost commercial version of military standard. Nickel or Tin shells.
Allows for easy loading of only the positions required.
Crimp & Snap-in contacts (sold separately).
Nylon insulator has a minimum contact retention of 10 lbs.
Contact current rating: 5 amps.
Shell: Steel, Tin or Nickel Plated
Insulator: Glass-filled thermoplastic (230°C process temp)
Related links
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 170 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
