Norcomp 178 9 Right Angle 9 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.10

(exc. VAT)

€12.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.10
5 - 24€9.61
25 - 49€8.86
50 - 99€8.44
100 +€8.00

*price indicative

RS Stock No.:
174-8660
Mfr. Part No.:
178-009-313R571
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

D-Sub Shell Size A

DA-9

Number of Contacts A

9

Orientation

Right Angle

Contact Gender A

Female

Current

5A

Mount Type

Through Hole

D-Sub Shell Size B

DB-9

Contact Gender B

Male

Number of Contacts B

9

Mounting Hardware

4-40 Board Lock

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

178

Contact Plating

Gold Flash

Contact Material

Brass

Pitch

2.77mm

COO (Country of Origin):
US
Dual port d-subs available in 4 industry sizes/positions:

Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)

Low cost, high performance stamped contacts.

Stacked d-sub provides proper mating while maximizing board space.

Nickel plated shells have ground indents to provide better grounding & retention.

Metal shell for improved shielding.

Fully intermateable with other d-sub connectors.

Shell: Steel, nickel plating

Insulator: Glass-filled thermoplastic, (260°C process temp)

Stamped contacts: Brass | Plating: Gold flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy