Norcomp 681M 3 Way Straight 6.85 mm Pitch Through Hole D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.64

(exc. VAT)

€10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.64
5 - 24€7.98
25 - 49€7.36
50 - 99€6.86
100 +€6.43

*price indicative

RS Stock No.:
174-8703
Mfr. Part No.:
681M3W3103L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

3

Product Type

D-Sub Connector

Orientation

Straight

Current

40A

Mount Type

Through Hole

Connector Gender

Male

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Series

681M

Pitch

6.85mm

COO (Country of Origin):
TW
Available in 12 industry standard sizes / positions:

3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Shell: Steel, Nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy