Norcomp 171 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 174-8704
- Mfr. Part No.:
- 171-015-103L001
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 25 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.23
(exc. VAT)
€11.36
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 03 February 2027
- Plus 250 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.846 | €9.23 | - |
| 25 - 45 | €1.75 | €8.75 | €2.40 |
| 50 - 120 | €1.688 | €8.44 | €7.90 |
| 125 - 245 | €1.596 | €7.98 | €31.25 |
| 250 + | €1.488 | €7.44 | €89.50 |
*price indicative
- RS Stock No.:
- 174-8704
- Mfr. Part No.:
- 171-015-103L001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 171 | |
| Contact Plating | Gold Flash | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -50°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 171 | ||
Contact Plating Gold Flash | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Solder cup d-subs available in 5 industry sizes/positions
Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).
Low cost economy series.
Nickel shells have indents to provide grounding and additional retention.
Low cost & high performance, non-removable stamped contacts.
Optional mounting hardware available.
Shell: Steel, Tin or Nickel Plated
Insulator: Glass-filled thermoplastic. (230°C process temp)
Stamped contacts:Male pins - Brass | Female pins - Phosphor bronze
Plating: Gold flash on entire contact
Related links
- Norcomp 171 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 171 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 171 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 171 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 171 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 171 15 Way Straight Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 171 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 171 15 Way Straight Panel Mount D-Sub Connector, with Female Screw Female
