Norcomp 172 9 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.79

(exc. VAT)

€24.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.958€19.79-
25 - 45€3.648€18.247%
50 - 120€3.384€16.9214%
125 - 245€3.146€15.7320%
250 +€2.95€14.7525%

*price indicative

RS Stock No.:
174-8762
Mfr. Part No.:
172-E09-203R001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold Flash

Series

172

Pitch

2.54mm

COO (Country of Origin):
TW
Solder cup d-subs available in 5 industry sizes/positions

Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Nickel or Tin shells available. Low cost economy series.

Screw machined contacts offer high reliability. Non-removable contacts.

Optional mounting hardware available.

Shell: Steel with Tin or Nickel Plating

Insulator: Glass-filled thermoplastic. U.L. Rated 94V-O

(260°C process temp for cable applications)

(230°C process temp for board applications)

Machined contacts: Male pins - Brass | Female pins - Brass

Plating: Gold flash on entire contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy