Norcomp 178 25 Right Angle 25 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8793
Mfr. Part No.:
178-025-413R491
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Current

5A

Orientation

Right Angle

Contact Gender A

Female

D-Sub Shell Size A

DA-25

Number of Contacts A

25

Contact Gender B

Male

Number of Contacts B

25

D-Sub Shell Size B

DB-25

Mount Type

Through Hole

Mounting Hardware

4-40 Board Lock

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold Flash

Series

178

Pitch

2.77mm

COO (Country of Origin):
TW
Dual port d-subs available in 4 industry sizes/positions:

Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)

Low cost, high performance stamped contacts.

Stacked d-sub provides proper mating while maximizing board space.

Nickel plated shells have ground indents to provide better grounding & retention.

Metal shell for improved shielding.

Fully intermateable with other d-sub connectors.

Shell: Steel, nickel plating

Insulator: Glass-filled thermoplastic, (260°C process temp)

Stamped contacts: Brass | Plating: Gold flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy