Norcomp 178 15 Right Angle 15 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- RS Stock No.:
- 174-8798
- Mfr. Part No.:
- 178-015-313R491
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8798
- Mfr. Part No.:
- 178-015-313R491
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Contact Gender A | Female | |
| D-Sub Shell Size A | DA-15 | |
| Orientation | Right Angle | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Mount Type | Through Hole | |
| Contact Gender B | Male | |
| D-Sub Shell Size B | DB-15 | |
| Mounting Hardware | 4-40 Board Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | 178 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Contact Gender A Female | ||
D-Sub Shell Size A DA-15 | ||
Orientation Right Angle | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Mount Type Through Hole | ||
Contact Gender B Male | ||
D-Sub Shell Size B DB-15 | ||
Mounting Hardware 4-40 Board Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series 178 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Dual port d-subs available in 4 industry sizes/positions:
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal Shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Related links
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 UNC
- Norcomp 178 25 Right Angle 25 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 15 Way Right Angle Through Hole D-sub Connector Female/Male with 4-40 Inserts/Board Lock
- Norcomp 189 15 Right Angle 15 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert
- Norcomp 178 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch PCB D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
