Norcomp 178 25 Right Angle 25 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- RS Stock No.:
- 174-8809
- Mfr. Part No.:
- 178-025-413R571
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 5 more to save €4.90
View bulk pricing optionsSubtotal (1 unit)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.26 | - |
| 5 - 24 | €13.28 | €4.90 |
| 25 - 49 | €12.36 | €47.50 |
| 50 - 99 | €11.77 | €124.50 |
| 100 + | €11.45 | €281.00 |
*price indicative
- RS Stock No.:
- 174-8809
- Mfr. Part No.:
- 178-025-413R571
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Contact Gender A | Female | |
| D-Sub Shell Size A | DA-25 | |
| Number of Contacts A | 25 | |
| Contact Gender B | Male | |
| D-Sub Shell Size B | DB-25 | |
| Number of Contacts B | 25 | |
| Mount Type | Through Hole | |
| Mounting Hardware | 4-40 Board Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | 178 | |
| Contact Plating | Gold Flash | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Contact Gender A Female | ||
D-Sub Shell Size A DA-25 | ||
Number of Contacts A 25 | ||
Contact Gender B Male | ||
D-Sub Shell Size B DB-25 | ||
Number of Contacts B 25 | ||
Mount Type Through Hole | ||
Mounting Hardware 4-40 Board Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series 178 | ||
Contact Plating Gold Flash | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Dual port d-subs available in 4 industry sizes/positions:
Standard Density (9 pin, 15 pin, 25 pin, 37 pin) & High Density (15 pin)
Low cost, high performance stamped contacts.
Stacked d-sub provides proper mating while maximizing board space.
Nickel plated shells have ground indents to provide better grounding & retention.
Metal shell for improved shielding.
Fully intermateable with other d-sub connectors.
Shell: Steel, nickel plating
Insulator: Glass-filled thermoplastic, (260°C process temp)
Stamped contacts: Brass | Plating: Gold flash
Related links
- Norcomp 178 25 Right Angle 25 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 25 Right Angle 25 2.77 mm Pitch PCB D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch PCB D-Sub Connector, with 4-40 Board Lock
- Norcomp 189 25 Right Angle 25 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock
