Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Female
- RS Stock No.:
- 176-9316
- Mfr. Part No.:
- L17DTSL09-RG-LJS-S+L77SDE09S
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.18 |
| 10 - 49 | €5.99 |
| 50 - 99 | €5.83 |
| 100 - 499 | €5.69 |
| 500 + | €5.52 |
*price indicative
- RS Stock No.:
- 176-9316
- Mfr. Part No.:
- L17DTSL09-RG-LJS-S+L77SDE09S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L17DTSL | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L17DTSL | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL 15 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTSL 44 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTSL Cable D-Sub Connector
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female
