Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Female
- RS Stock No.:
- 179-2628
- Mfr. Part No.:
- L17DPPK15-BK+L77HDA26S
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.46 | - |
| 10 - 49 | €6.80 | 8% |
| 50 - 99 | €6.29 | 15% |
| 100 - 499 | €5.82 | 21% |
| 500 + | €5.42 | 27% |
*price indicative
- RS Stock No.:
- 179-2628
- Mfr. Part No.:
- L17DPPK15-BK+L77HDA26S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | L17DPPK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series L17DPPK | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol L17DPPK-BK series D-sub male high-density 26-pin plug connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions L17DPPK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 37 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DPPK Cable D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 44 Way Cable D-Sub Connector, with Female Screw Male
