Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector Male
- RS Stock No.:
- 179-2675
- Mfr. Part No.:
- L17D45PK-P-09-L717DE09PST
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.13 | - |
| 10 - 49 | €12.71 | 3% |
| 50 - 99 | €12.37 | 5% |
| 100 - 499 | €12.06 | 8% |
| 500 + | €11.74 | 10% |
*price indicative
- RS Stock No.:
- 179-2675
- Mfr. Part No.:
- L17D45PK-P-09-L717DE09PST
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17D45PK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17D45PK | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector Female
