Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2707
- Mfr. Part No.:
- L17DTPK-M-25+L717SDB25P
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4.76
(exc. VAT)
€5.85
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.76 | - |
| 10 - 49 | €4.61 | 3% |
| 50 - 99 | €4.49 | 5% |
| 100 - 499 | €4.37 | 8% |
| 500 + | €4.27 | 10% |
*price indicative
- RS Stock No.:
- 179-2707
- Mfr. Part No.:
- L17DTPK-M-25+L717SDB25P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17DTPK | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17DTPK | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DTPK-M series D-sub male 25-pin plug connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions L17DTPK 25 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 25 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 62 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DTPK 9 Way Cable D-Sub Connector Male
