Amphenol Communications Solutions D45PK-M 37 Way 45° Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2736
- Mfr. Part No.:
- L17D45PK-M-37+L77SDC37S
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.80
(exc. VAT)
€15.74
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.80 |
| 10 - 49 | €11.72 |
| 50 - 99 | €10.79 |
| 100 - 499 | €9.98 |
| 500 + | €9.32 |
*price indicative
- RS Stock No.:
- 179-2736
- Mfr. Part No.:
- L17D45PK-M-37+L77SDC37S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | 45° | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Housing Material | Metallised Plastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D45PK-M | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation 45° | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Housing Material Metallised Plastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D45PK-M | ||
Contact Material Brass | ||
Contact Plating Gold Flash over Nickel | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol D45PK-M series D-sub plug connectors has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current Rating is 3A
• Insulator resistance is >5000MΩ min
• Operating temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50 Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions D45PK-M 37 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 15 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 25 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions D45PK-M 9 Way 45° Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 62 Way Cable D-Sub Connector, with Female Screw Female
