Amphenol Communications Solutions L17MHDM 62 Way Cable D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 179-2764
- Mfr. Part No.:
- L17MHDM37+L717HDC62P
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.92
(exc. VAT)
€19.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.92 |
| 10 - 49 | €14.56 |
| 50 - 99 | €13.43 |
| 100 - 499 | €12.42 |
| 500 + | €11.59 |
*price indicative
- RS Stock No.:
- 179-2764
- Mfr. Part No.:
- L17MHDM37+L717HDC62P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L17MHDM | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L17MHDM | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol MHDM series D-sub male high-density 62-pin plug connector has a d-shaped shield that has screen interference and three rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
• UL certified
Related links
- Amphenol Communications Solutions L17MHDM 62 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17DTPK 62 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 62 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 62 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17MHDM 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17MHDM 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45PK 62 Way Cable D-Sub Connector, with Female Screw Female
