Amphenol Communications Solutions D-Subminiature 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Screw
- RS Stock No.:
- 182-0655
- Mfr. Part No.:
- L17DEFRA09SC309
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 1056 units)*
€1,525.92
(exc. VAT)
€1,876.51
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1056 + | €1.445 | €1,525.92 |
*price indicative
- RS Stock No.:
- 182-0655
- Mfr. Part No.:
- L17DEFRA09SC309
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | DE-09 | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Subminiature | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Mounting Hardware Screw | ||
D-Sub Shell Size DE-09 | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Subminiature | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 9 Position Receptacle, 0.76μm (29.921μin) Gold Plating
Related links
- Amphenol Communications Solutions D-Subminiature 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Screw
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
