TE Connectivity AMPLIMITE HD-20 50 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 191-7854
- Mfr. Part No.:
- 5745191-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 8 units)*
€207.89
(exc. VAT)
€255.70
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 8 + | €25.986 | €207.89 |
*price indicative
- RS Stock No.:
- 191-7854
- Mfr. Part No.:
- 5745191-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | D | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HD-20 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size D | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE HD-20 | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Pitch 2.77mm | ||
5745191-1
Shell Type=Full Metal Shell, Connector Style=Receptacle, Connector System=Board-to-Board, Row-to-Row Spacing=.112 in,2.84 mm, Shell Size=5, Number of Positions=50, Number of Rows=3, PCB Mount Orientation=Vertical, Preloaded=Yes, Insert Material=Thermoplastic, Post Size=.64 mm, Contact Base Material=Phosphor Bronze, Contact Shape & Form=Square, Contact Current Rating (Max)=6 A, Contact Mating Area Plating Material=Gold, Grounding Clips=Without, Termination Post Length=3.18 mm, Panel Mount Feature=Without, PCB Mounting Style=Through Hole - Solder, PCB Mount Retention=With, PCB Mount Retention Type=Mounting Hole, Mating Connector Lock=Without, Centerline (Pitch)=2.77 mm, Housing Color=Black, PCB Thickness (Recommended)=1.57 – 2.36 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, Insert Flammability Rating=UL 94V-0, UL Flammability Rating=UL 94V-0, Packaging Quantity=7, Comment=All receptacles are preloaded with size 20 DF posted socket contacts
Related links
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HD-20 50 Way Right Angle 2.768 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
