Norcomp SDF 15 Way Vertical 2.74 mm Pitch Surface, with 4-40 Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-1652
Mfr. Part No.:
SDF-V15-113L011
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

SDF

Number of Contacts

15

Orientation

Vertical

Pitch

2.74 mm

Mount Type

Surface

Mounting Hardware

4-40 Screw

Contact Gender

Male

The Norcomp SDF series is a 15 pin positions, male standard D-sub flange connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 5A with insulation resistance of 5Gohms.

Vertical PCB mount

IP67 rating

Operating Temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy