Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- RS Stock No.:
- 204-1719
- Mfr. Part No.:
- CDFS3W3103L411
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1719
- Mfr. Part No.:
- CDFS3W3103L411
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDFS | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Pitch | 2.77 mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDFS | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Pitch 2.77 mm | ||
Mount Type Panel Mount | ||
The Norcomp CDFS series is a mixed flange D-sub 3W3 pin positions, male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 681M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 681M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680M 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
