Norcomp 172 15 Way Straight 2.75 mm Pitch Panel D-Sub Connector, with Female Screw Male
- RS Stock No.:
- 205-4680
- Mfr. Part No.:
- 172-015-142R001
- Manufacturer:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-4680
- Mfr. Part No.:
- 172-015-142R001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | 172 | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Pitch | 2.75 mm | |
| Mount Type | Panel | |
| Product Type | D-Sub Connector | |
| Mounting Hardware | Female Screw | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 5 A | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Wire Wrap | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series 172 | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Pitch 2.75 mm | ||
Mount Type Panel | ||
Product Type D-Sub Connector | ||
Mounting Hardware Female Screw | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 5 A | ||
Housing Material Steel | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Wire Wrap | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CN
The Norcomp D-sub standard connector used screw machine contact which offer high reliability and it is non-removable contact. Its contact type is male and it used DIP solder termination. It has 015 position and used tin plated material.
Operating temperature is -50°C to +100°C
It used brass contact material
Related links
- Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 172 9 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 25 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp 172 15 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 172 15 Way Straight 2.54 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 172 15 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel D-Sub Connector, with Board Lock Female
