Norcomp 173 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- RS Stock No.:
- 205-4697
- Mfr. Part No.:
- 173-E15-113R001
- Manufacturer:
- Norcomp
Subtotal (1 unit)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
In Stock
- 311 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.12 |
*price indicative
- RS Stock No.:
- 205-4697
- Mfr. Part No.:
- 173-E15-113R001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 173 | |
| Contact Plating | Gold | |
| Pitch | 2.75mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 173 | ||
Contact Plating Gold | ||
Pitch 2.75mm | ||
- COO (Country of Origin):
- TW
The Norcomp right angle D-sub connector is low cost economy series which used non-removable machined contact for high reliability. Its contact type is male and it used PC mounting termination. It has 15 position and used nickel plated material.
Operating temperature is -55°C to +125°C
It used brass contact material
Related links
- Norcomp 173 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- Norcomp 173 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 173 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 172 15 Way Straight 10.9 mm Pitch Panel Mount D-Sub Connector, with Female Screw Male
- Norcomp SEAL-D 15 Way Right Angle 2.769 mm Pitch D-Sub Connector Male
- Norcomp 182 15 Way Right Angle 2.75 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 772 15 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Male
