Norcomp 180 26 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 205-4705
- Mfr. Part No.:
- 180-026-173L000
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.84
(exc. VAT)
€7.18
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.84 |
| 10 - 49 | €5.42 |
| 50 - 99 | €5.05 |
| 100 + | €4.72 |
*price indicative
- RS Stock No.:
- 205-4705
- Mfr. Part No.:
- 180-026-173L000
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel, Polybutylene Terephthalate | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 180 | |
| Contact Material | Nickel | |
| Pitch | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel, Polybutylene Terephthalate | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 180 | ||
Contact Material Nickel | ||
Pitch 2.28mm | ||
- COO (Country of Origin):
- CN
The Norcomp crimp & poke D-sub high-density D-sub connector which has a low cost, high performance stamped contact. Its contact type is male and it used nickel plating. It used crimp and load type of termination and it has plug shell have indents to provi
Approximately 65% higher density than a standard D-sub connector
Its operating temperature is -50°C to +100°C
Related links
- Norcomp 180 26 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Male
- Norcomp 180 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 180 15 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.28 mm Pitch Panel Mount D-Sub Connector Female
