Norcomp 681M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€14.27

(exc. VAT)

€17.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.27-
10 - 49€13.217%
50 - 99€12.0015%
100 +€11.0022%

*price indicative

RS Stock No.:
205-4747
Mfr. Part No.:
681M13W3203L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

13

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Standard

Housing Material

PBT, Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

681M

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.77mm

COO (Country of Origin):
TW
The Norcomp vertical mount D-sub mixed contact used screw machined contact for high reliability. It has allow signal, high current & high voltage in one connector. It has 40ampere power contact. It used nickel platting and used copper alloy material. It h

Contacts are pre-loaded into the insulator.

Its operating temperature is -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy