Norcomp CDF 4 Way Right Angle 2.77 mm Pitch, with 4-40 Screw
- RS Stock No.:
- 207-1021
- Mfr. Part No.:
- CDFR13W3113L411
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-1021
- Mfr. Part No.:
- CDFR13W3113L411
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDF | |
| Number of Contacts | 4 | |
| Orientation | Right Angle | |
| Pitch | 2.77 mm | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDF | ||
Number of Contacts 4 | ||
Orientation Right Angle | ||
Pitch 2.77 mm | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Male | ||
- COO (Country of Origin):
- TW
The Norcomp CDF series is a PCB mount 13W3 positions, male mixed flange D-sub connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 40A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or board locks.
Orientation = right angle
IP67 rated
Operating temperature = -25°C to +85°C
Related links
- Norcomp CDF 4 Way Right Angle 2.77 mm Pitch, with 4-40 Screw
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp CDF 25 Way Right Angle 2.77 mm Pitch, with 4-40 Board Lock
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 15 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock
