Norcomp CDF 15 Way Right Angle 2.77 mm Pitch Surface, with 4-40 Board Lock

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-1064
Mfr. Part No.:
CDFR7W2213L261
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

CDF

Number of Contacts

15

Orientation

Right Angle

Pitch

2.77 mm

Mount Type

Surface

Mounting Hardware

4-40 Board Lock

Contact Gender

Female

COO (Country of Origin):
TW
The Norcomp CDF series is a PCB mount 7W2 positions, female mixed flange D-sub connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 20A current rating with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or board locks.

Orientation = right angle

IP67 rated

Operating temperature = -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy