Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- RS Stock No.:
- 207-1210
- Mfr. Part No.:
- HDF-V15-113L011
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 5 more to save €5.65
View bulk pricing optionsSubtotal (1 unit)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.68 | - |
| 5 - 9 | €10.55 | €5.65 |
| 10 - 19 | €9.83 | €18.50 |
| 20 + | €9.05 | €52.60 |
*price indicative
- RS Stock No.:
- 207-1210
- Mfr. Part No.:
- HDF-V15-113L011
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | HDF | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 3A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 Screw | ||
Housing Material PBT | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series HDF | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
The Norcomp HDF series is a 15-pin positions, male high density D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.
Orientation = vertical
IP67 rated
Operating temperature = -25°C to +85°C
Insulator = PBT, UL 94V-0 (230°C process temp)
Related links
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 44 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 26 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 26 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
