Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€12.91

(exc. VAT)

€15.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.91-
5 - 9€11.699%
10 - 19€10.9115%
20 +€10.0322%

*price indicative

RS Stock No.:
207-1246
Mfr. Part No.:
SDF-R09-113L461
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mount Type

Surface

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

4-40 Board Lock

Housing Material

PBT

Voltage

1kV

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SDF

Contact Plating

Gold

Contact Material

Brass

Pitch

2.74mm

COO (Country of Origin):
TW
The Norcomp SDF series is a PCB mount 9-pin positions, male standard D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.

Orientation = right angle

IP67 rated

Operating temperature = -25°C to +85°C

Insulator = PBT, UL 94V-0 (230°C process temp)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy