FCT from Molex 173107 3 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock

Subtotal (1 box of 50 units)*

€1,487.60

(exc. VAT)

€1,829.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€29.752€1,487.60

*price indicative

RS Stock No.:
207-5866
Mfr. Part No.:
FM3W3S-1410 / 1731071940
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

3

Product Type

D-Sub Connector

Orientation

Straight

Current

20A

Mount Type

PCB

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Polybutylene Terephthalate

Series

173107

Pitch

6.86mm

COO (Country of Origin):
DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.

Green in colour

Current rating 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy