FCT from Molex 173107 7 Way Straight PCB D-Sub Connector Female 2.74 mm Pitch, with 4 to 40 Screw Lock
- RS Stock No.:
- 207-5872
- Mfr. Part No.:
- FM7W2S1-1410 / 1731070253
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€681.25
(exc. VAT)
€837.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €13.625 | €681.25 |
| 100 - 200 | €12.781 | €639.05 |
| 250 + | €12.214 | €610.70 |
*price indicative
- RS Stock No.:
- 207-5872
- Mfr. Part No.:
- FM7W2S1-1410 / 1731070253
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Contact Material | Polybutylene Terephthalate | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
Contact Material Polybutylene Terephthalate | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.
Green in colour
Current rating 20A
Related links
- FCT from Molex 173107 7 Way Straight PCB D-Sub Connector Female 2.74 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 9 Way Straight PCB D-Sub Connector Female 2.74 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 7 Way Right Angle Through Hole D-Sub Connector Female 2.74 mm Pitch, with Screw
- FCT from Molex 173107 7 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 7 Way Right Angle Through Hole D-Sub Connector Male 2.74 mm Pitch, with Screw
- FCT from Molex 173107 2 Way Straight Screw D-Sub Connector Male/Female 6.86 mm Pitch, with 4 to 40 Screw Lock
