FCT from Molex 173107 7 Way Right Angle PCB D-Sub Connector Female 2.54 mm Pitch, with 4 to 40 Screw Lock

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 box of 50 units)*

€846.95

(exc. VAT)

€1,041.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50€16.939€846.95-
100 - 200€15.889€794.456%
250 +€14.652€732.6013%

*price indicative

RS Stock No.:
207-5874
Mfr. Part No.:
FM7W2S5-1343 / 1731070509
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

7

Current

20A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Series

173107

Contact Material

Polybutylene Terephthalate

Pitch

2.54mm

COO (Country of Origin):
DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.

Green in colour

Current rating 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy