FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

€700.05

(exc. VAT)

€861.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 25€28.002€700.05
50 - 100€27.224€680.60
125 - 225€26.489€662.23
250 +€25.792€644.80

*price indicative

RS Stock No.:
207-5923
Distrelec Article No.:
304-62-098
Mfr. Part No.:
FWDR15PA / 1731100050
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

15

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

RoHS, UL94-0

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

173110

Pitch

2.84mm

COO (Country of Origin):
CZ
The FCT mixed layout D-sub connector housing which has brass shell and PBT resin material. It is used with FCT D-sub dust caps.

IP rating IP67

Operating temperature-25° to +70°C

Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy