FCT from Molex 172704 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female

Subtotal (1 box of 50 units)*

€1,597.00

(exc. VAT)

€1,964.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€31.94€1,597.00

*price indicative

RS Stock No.:
207-5928
Distrelec Article No.:
304-62-085
Mfr. Part No.:
FWDR15S25A / 1727040201
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Right Angle

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Contact Material

Copper Alloy

Series

172704

Contact Plating

Gold over Nickel

Pitch

2.84mm

COO (Country of Origin):
CZ
The FCT standard density D-sub female connector which has brass shell and PBT resin material. It is used with FCT D-sub dust caps.

IP rating IP67

Operating temperature-25° to +70°C

Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy