Amphenol India M24308 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.11

(exc. VAT)

€66.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€54.11
10 - 99€43.29
100 - 249€39.34
250 - 499€36.69
500 +€34.90

*price indicative

RS Stock No.:
213-3472
Mfr. Part No.:
M24308/24-10F
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Glass Filled Polyester

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Series

M24308

Contact Plating

Gold

Pitch

2.77mm

Non Compliant

COO (Country of Origin):
IN
The Amphenol India M24308 series D-sub connector is plug straight/right angle PC tail connector. It has 37 pin. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.

Operating temperature ranges between - 55°C to + 125°C

Contact is made from copper alloy with gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy