Amphenol Advanced Compact Connectors M83513 15 Way Straight 500 μm Pitch Cable D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€95.70

(exc. VAT)

€117.71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€95.70
10 - 24€93.02
25 - 49€90.54
50 - 99€88.14
100 +€85.84

*price indicative

RS Stock No.:
213-3995
Distrelec Article No.:
304-06-385
Mfr. Part No.:
M83513/01-BN
Manufacturer:
Amphenol Advanced Compact Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Compact Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

Micro-D

Termination Type

Solder Cup

Contact Gender

Male

Standards/Approvals

No

Series

M83513

Pitch

500μm

Non Compliant

COO (Country of Origin):
MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 15 male insert arrangement. It has solder cup termination with electro less nickel shell finish.

Amphenol design not like other stamped and formed designs

One piece contact with equally spaced compliant tines

Tighter control over plating process

Uniform Plating thickness

Integrated closed engaging end ensures uniform insertion forces

Low mating/unmating force

Preferred contact for space and satellite applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy