Amphenol Advanced Compact Connectors M83513 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€258.10

(exc. VAT)

€317.46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location

Units
Per unit
1 - 9€258.10
10 - 24€242.10
25 - 49€223.26
50 - 99€211.13
100 +€198.48

*price indicative

RS Stock No.:
213-4019
Distrelec Article No.:
304-06-396
Mfr. Part No.:
M83513/02-GC
Manufacturer:
Amphenol Advanced Compact Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Compact Connectors

Number of Contacts

51

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

Micro-D

Termination Type

Solder Cup

Contact Gender

Female

Standards/Approvals

No

Series

M83513

Pitch

1.27mm

Non Compliant

COO (Country of Origin):
MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 51 female insert arrangement. It has solder cup termination with cadmium shell finish.

Amphenol design not like other stamped and formed designs

One piece contact with equally spaced compliant tines

Tighter control over plating process

Uniform Plating thickness

Integrated closed engaging end ensures uniform insertion forces

Low mating/unmating force

Preferred contact for space and satellite applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy