FCT from Molex 173109 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-4912
- Mfr. Part No.:
- F15S0G1 / 1731090069
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€799.40
(exc. VAT)
€983.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €7.994 | €799.40 | - |
| 200 + | €7.498 | €749.80 | 6% |
*price indicative
- RS Stock No.:
- 213-4912
- Mfr. Part No.:
- F15S0G1 / 1731090069
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Polybutylene Terephthalate Fibreglass, Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS China RoHS | |
| Contact Material | Copper Alloy | |
| Series | 173109 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Polybutylene Terephthalate Fibreglass, Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS China RoHS | ||
Contact Material Copper Alloy | ||
Series 173109 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector Male
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Panel Mount Method Flange Female
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex FCT 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
