FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
- RS Stock No.:
- 213-5047
- Mfr. Part No.:
- FM13W6P-K120 / 1731070104
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€283.00
(exc. VAT)
€348.00
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €5.66 | €283.00 |
| 100 + | €5.156 | €257.80 |
*price indicative
- RS Stock No.:
- 213-5047
- Mfr. Part No.:
- FM13W6P-K120 / 1731070104
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 13 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 13 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 20A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Male, with Screw
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- Molex 173107 13 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 9 Way Right Angle Through Hole D-Sub Connector Male, with Screw
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex FL 50 Way Straight Cable D-Sub Connector
