FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- RS Stock No.:
- 213-5049
- Mfr. Part No.:
- FM13W6SA-K121 / 1727040016
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€551.65
(exc. VAT)
€678.55
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €11.033 | €551.65 |
| 100 + | €10.548 | €527.40 |
*price indicative
- RS Stock No.:
- 213-5049
- Mfr. Part No.:
- FM13W6SA-K121 / 1727040016
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Rear Panel | |
| Connector Gender | Female | |
| Contact Type | Plug | |
| Mixed Contact Layout | Yes | |
| Housing Material | Resin Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Rear Panel | ||
Connector Gender Female | ||
Contact Type Plug | ||
Mixed Contact Layout Yes | ||
Housing Material Resin Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
