FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- RS Stock No.:
- 213-5060
- Mfr. Part No.:
- FM17W5PA-K120 / 1727040019
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€430.80
(exc. VAT)
€529.90
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €8.616 | €430.80 |
| 100 + | €7.849 | €392.45 |
*price indicative
- RS Stock No.:
- 213-5060
- Mfr. Part No.:
- FM17W5PA-K120 / 1727040019
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 12 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Contact Type | Socket | |
| Mounting Hardware | Flange | |
| Mixed Contact Layout | Yes | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 12 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male | ||
Contact Type Socket | ||
Mounting Hardware Flange | ||
Mixed Contact Layout Yes | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel
