FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Female, with Screw
- RS Stock No.:
- 213-5080
- Mfr. Part No.:
- FM36W4S-K121 / 1731070072
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€1,406.45
(exc. VAT)
€1,729.95
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €28.129 | €1,406.45 | - |
| 100 + | €25.626 | €1,281.30 | 8% |
*price indicative
- RS Stock No.:
- 213-5080
- Mfr. Part No.:
- FM36W4S-K121 / 1731070072
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 36 | |
| Product Type | D-Sub Connector | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 36 | ||
Product Type D-Sub Connector | ||
Current 20A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Female, with Screw
- FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Male, with Screw
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- FCT from Molex 1731 36 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Threaded Insert
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 9 Way Right Angle Through Hole D-Sub Connector Female, with Screw
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
