CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female

Subtotal (1 box of 50 units)*

€364.45

(exc. VAT)

€448.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€7.289€364.45

*price indicative

RS Stock No.:
228-1029
Mfr. Part No.:
164A10029X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

15

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

15

Mounting Hardware

Mounting Hole

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy Gold Over Nickel

Contact Plating

Gold over Nickel

The CONEC D Sub connector has 15 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy