ERNI 9 Way Right Angle Cable D-Sub Connector
- RS Stock No.:
- 242-8488
- Mfr. Part No.:
- 103658 / 103658-E
- Manufacturer:
- ERNI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-8488
- Mfr. Part No.:
- 103658 / 103658-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Product Type | D-Sub Connector | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20.0 °C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Product Type D-Sub Connector | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20.0 °C | ||
Re-wireable Bus Interface Connectors
The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.
Available in horizontal or vertical cable outlet versions
Quick and reliable connection via PCB mounted screw terminals
Bus terminations incorporate SMT termination resistors
Colour coded housings enable easy installation and servicing
Safe ESD protection due to fully insulated housings
BUS connectors
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.
Available in versions with horizontal or vertical cable outlets
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief
Note
Connectors have two cable entries. One cable entry can be closed with blanking plate supplied, if necessary.
Supplied with
Reliable strain relief
Related links
- ERNI ERbic CAN Bus 9 Way Cable Mount D-sub Connector Socket
- ERNI 154 9 Way Right Angle Cable D-Sub Connector 4-40 UNC Female
- ERNI ERbic Profibus 9 Way Right Angle Cable D-Sub Connector, with Surface Mounted Screw Male
- ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug
- ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Male/Female
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
