RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.024€15.12
25 - 45€2.926€14.63
50 - 120€2.816€14.08
125 +€2.674€13.37

*price indicative

RS Stock No.:
246-9522
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

37

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw

D-Sub Shell Size

C

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold Flash

Pitch

2.77mm

Contact Size

1.09 mm

COO (Country of Origin):
CN

RS PRO 37 Way D-Sub Connector


The RS PRO durable D-Subminiature connector with a hard wearing robust steel shell. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications.

What is a D-Sub Connector?


A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These D-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Features and Benefits


  • Robust design

  • Durable tin plated steel shell

  • Good EMI/RFI protection

  • Flanges with for mounting holes for screw mounting to a panel

  • Standards and Approvals: CE, ROHS

    Applications


    This d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:

  • Computers, monitors and scanners

  • Networking and communications equipment

  • Data processing equipment

  • Industrial equipment

  • Test and measurement instrumentation

  • Remote sensors and data loggers

  • Portable electric generation equipment

  • How do you mount these connectors?


    These D-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy